


R9A07G044C22GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G044C22GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G044C22GBG#AC0 |
Description | IC MPU 1.2GHZ 361BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC - 3 Core, 64-Bit 1.2GHz 361-BGA (13x13) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Renesas Electronics Corporation | USB USB 2.0 (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-A55 | Security Features AES, RSA, SHA-1, SHA-224, SHA-256, TRNG |
Number of Cores/Bus Width 3 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.2GHz | Package / Case 361-BGA |
Co-Processors/DSP ARM® Cortex®-M4, ARM® Mali-G31 | Supplier Device Package 361-BGA (13x13) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
Graphics Acceleration No | Base Product Number |
Display & Interface Controllers MIPI/CSI, MIPI/DSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.01000 | kr.124.01 |
| 10 | kr.98.80300 | kr.988.03 |
| 25 | kr.92.50840 | kr.2,312.71 |
| 119 | kr.84.89529 | kr.10,102.54 |
| 357 | kr.81.22003 | kr.28,995.55 |
| 595 | kr.79.86099 | kr.47,517.29 |
| Unit Price without VAT: | kr.124.01000 |
|---|---|
| Unit Price with VAT: | kr.155.01250 |

