Parametric Equivalent
Parametric Equivalent

R7FS5D37A3A01CNB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FS5D37A3A01CNB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D37A3A01CNB#AA0 |
Description | IC MCU 32BIT 512KB FLASH 64HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-HWQFN (8x8) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SCI, SDH, SPI, SSI, UART, USB | Supplier Device Package 64-HWQFN (8x8) |
Peripherals Cap Sense, DMA, LVD, POR, PWM, RTC, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 40 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FS5D37A3A01CNB#AC0 | Renesas Electronics Corporation | 0 | 559-R7FS5D37A3A01CNB#AC0-ND | kr.51.31377 | Parametric Equivalent |
| R7FS5D37A3A01CNB#HA0 | Renesas Electronics Corporation | 1.880 | 559-R7FS5D37A3A01CNB#HA0-ND | kr.76.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | kr.50.47787 | kr.17,566.30 |
| Unit Price without VAT: | kr.50.47787 |
|---|---|
| Unit Price with VAT: | kr.63.09734 |


