
R7FS5D37A3A01CNB#HA0 | |
|---|---|
DigiKey Part Number | 559-R7FS5D37A3A01CNB#HA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D37A3A01CNB#HA0 |
Description | IC MCU 32BIT 512KB FLASH 64HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-HWQFN (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SCI, SDH, SPI, SSI, UART, USB | Supplier Device Package 64-HWQFN (8x8) |
Peripherals Cap Sense, DMA, LVD, POR, PWM, RTC, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.14000 | kr.76.14 |
| 10 | kr.59.71000 | kr.597.10 |
| 25 | kr.55.59920 | kr.1,389.98 |
| 100 | kr.51.07760 | kr.5,107.76 |
| 250 | kr.48.92272 | kr.12,230.68 |
| 500 | kr.47.62380 | kr.23,811.90 |
| 1.000 | kr.46.55494 | kr.46,554.94 |
| Unit Price without VAT: | kr.76.14000 |
|---|---|
| Unit Price with VAT: | kr.95.17500 |

