
R7FA0E3034ZSD#VA0 | |
|---|---|
DigiKey Part Number | 559-R7FA0E3034ZSD#VA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA0E3034ZSD#VA0 |
Description | MCU RA0E3 ARM CM23 32MHZ 16KB/2K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA0E3 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 6x10b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.85200 | kr.28.52 |
| 76 | kr.2.28658 | kr.173.78 |
| 152 | kr.2.15579 | kr.327.68 |
| 304 | kr.2.04763 | kr.622.48 |
| 532 | kr.1.97457 | kr.1,050.47 |
| 1.064 | kr.1.89860 | kr.2,020.11 |
| 2.508 | kr.1.82291 | kr.4,571.86 |
| 5.016 | kr.1.77375 | kr.8,897.13 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |





