
R7FA0E3034ZSD#HA0 | |
|---|---|
DigiKey Part Number | 559-R7FA0E3034ZSD#HA0TR-ND - Tape & Reel (TR) 559-R7FA0E3034ZSD#HA0CT-ND - Cut Tape (CT) 559-R7FA0E3034ZSD#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7FA0E3034ZSD#HA0 |
Description | MCU RA0E3 ARM CM23 32MHZ 16KB/2K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA0E3 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 6x10b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.85200 | kr.28.52 |
| 25 | kr.2.55880 | kr.63.97 |
| 100 | kr.2.23200 | kr.223.20 |
| 250 | kr.2.07608 | kr.519.02 |
| 500 | kr.1.98210 | kr.991.05 |
| 1.000 | kr.1.90480 | kr.1,904.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.82318 | kr.4,557.95 |
| 5.000 | kr.1.77395 | kr.8,869.75 |
| 7.500 | kr.1.74931 | kr.13,119.82 |
| 12.500 | kr.1.72201 | kr.21,525.12 |
| 17.500 | kr.1.70605 | kr.29,855.88 |
| 25.000 | kr.1.69070 | kr.42,267.50 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |



