Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F571MGHDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F571MGHDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MGHDFP#10 |
Description | IC MCU 32BIT 2.5MB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2.5MB (2.5M x 8) FLASH 100-LFQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F571MGCDFP#10 | Renesas Electronics Corporation | 0 | 559-R5F571MGCDFP#10-ND | kr.90.89914 | Parametric Equivalent |
| R5F571MGDDFP#10 | Renesas Electronics Corporation | 0 | 559-R5F571MGDDFP#10-ND | kr.91.97315 | Parametric Equivalent |
| R5F571MGGDFP#10 | Renesas Electronics Corporation | 0 | 559-R5F571MGGDFP#10-ND | kr.92.46133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr.93.53525 | kr.67,345.38 |
| Unit Price without VAT: | kr.93.53525 |
|---|---|
| Unit Price with VAT: | kr.116.91906 |


