R5F571MGCDFP#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.91.97315

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.92.46133

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.93.53525
RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2.5MB (2.5M x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F571MGCDFP#10

DigiKey Part Number
559-R5F571MGCDFP#10-ND
Manufacturer
Manufacturer Product Number
R5F571MGCDFP#10
Description
IC MCU 32BIT 2.5MB FLSH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2.5MB (2.5M x 8) FLASH 100-LFQFP (14x14)
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
512K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 22x12b; D/A 1x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F571MGDDFP#10Renesas Electronics Corporation0559-R5F571MGDDFP#10-NDkr.91.97315Parametric Equivalent
R5F571MGGDFP#10Renesas Electronics Corporation0559-R5F571MGGDFP#10-NDkr.92.46133Parametric Equivalent
R5F571MGHDFP#10Renesas Electronics Corporation0559-R5F571MGHDFP#10-NDkr.93.53525Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
720kr.90.89914kr.65,447.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.90.89914
Unit Price with VAT:kr.113.62393