RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10WLFAFB#30

DigiKey Part Number
559-R5F10WLFAFB#30-ND
Manufacturer
Manufacturer Product Number
R5F10WLFAFB#30
Description
IC MCU 16BIT 96KB FLASH 64LQFP
Customer Reference
Detailed Description
RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F10WLFAFB#30 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
6K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
42
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10WLFAFB#10Renesas Electronics Corporation0559-R5F10WLFAFB#10-NDkr.10.05653MFR Recommended
R5F10WLFAFA#30Renesas Electronics Corporation833R5F10WLFAFA#30-NDkr.20.10000Parametric Equivalent
In-Stock: 1.688
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.17.12000kr.17.12
10kr.12.77500kr.127.75
25kr.11.68320kr.292.08
160kr.10.17294kr.1,627.67
320kr.9.78222kr.3,130.31
640kr.9.46086kr.6,054.95
1.120kr.9.24332kr.10,352.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.12000
Unit Price with VAT:kr.21.40000