


R5F10WLFAFA#30 | |
|---|---|
DigiKey Part Number | R5F10WLFAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F10WLFAFA#30 |
Description | IC MCU 16BIT 96KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10WLFAFA#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 6K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 42 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10WLFAFA#10 | Renesas Electronics Corporation | 952 | 559-R5F10WLFAFA#10-ND | kr.19.34000 | MFR Recommended |
| R5F10WLFAFB#30 | Renesas Electronics Corporation | 1.688 | 559-R5F10WLFAFB#30-ND | kr.17.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.15.06400 | kr.150.64 |
| 25 | kr.13.80080 | kr.345.02 |
| 119 | kr.12.27084 | kr.1,460.23 |
| 357 | kr.11.53277 | kr.4,117.20 |
| 595 | kr.11.25983 | kr.6,699.60 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |

