MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F104LEDFB#30 | |
|---|---|
DigiKey Part Number | R5F104LEDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LEDFB#30 |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 5.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104LEGFB#10 | Renesas Electronics Corporation | 0 | 559-R5F104LEGFB#10-ND | kr.12.57197 | MFR Recommended |
| R5F104LEAFA#10 | Renesas Electronics Corporation | 918 | 559-R5F104LEAFA#10-ND | kr.19.53000 | Parametric Equivalent |
| R5F104LEAFA#30 | Renesas Electronics Corporation | 519 | R5F104LEAFA#30-ND | kr.18.77000 | Parametric Equivalent |
| R5F104LEAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F104LEAFB#10-ND | kr.8.84861 | Parametric Equivalent |
| R5F104LEAFP#10 | Renesas Electronics Corporation | 720 | 559-R5F104LEAFP#10-ND | kr.19.46000 | Parametric Equivalent |




