


R5F104LEAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F104LEAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LEAFA#10 |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 5.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104LEAFA#30 | Renesas Electronics Corporation | 519 | R5F104LEAFA#30-ND | kr.2.52000 | Parametric Equivalent |
| R5F104LEAFP#10 | Renesas Electronics Corporation | 720 | 559-R5F104LEAFP#10-ND | kr.2.61000 | Parametric Equivalent |
| R5F104LEAFP#30 | Renesas Electronics Corporation | 797 | R5F104LEAFP#30-ND | kr.2.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 10 | kr.14.58800 | kr.145.88 |
| 25 | kr.13.36200 | kr.334.05 |
| 100 | kr.12.00920 | kr.1,200.92 |
| 250 | kr.11.36484 | kr.2,841.21 |
| 952 | kr.10.67717 | kr.10,164.67 |
| 1.904 | kr.10.41035 | kr.19,821.31 |
| 2.856 | kr.10.27671 | kr.29,350.28 |
| 5.712 | kr.10.08077 | kr.57,581.36 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |

