R5F104LEAFB#30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 918
Unit Price: kr.19.53000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 519
Unit Price: kr.18.77000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.84861
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 720
Unit Price: kr.19.46000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 797
Unit Price: kr.19.46000
Datasheet
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104LEAFB#30

DigiKey Part Number
R5F104LEAFB#30-ND
Manufacturer
Manufacturer Product Number
R5F104LEAFB#30
Description
IC MCU 16BIT 64KB FLASH 64LQFP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
5.5K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
48
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104LEAFA#10Renesas Electronics Corporation918559-R5F104LEAFA#10-NDkr.19.53000Parametric Equivalent
R5F104LEAFA#30Renesas Electronics Corporation519R5F104LEAFA#30-NDkr.18.77000Parametric Equivalent
R5F104LEAFB#10Renesas Electronics Corporation0559-R5F104LEAFB#10-NDkr.8.84861Parametric Equivalent
R5F104LEAFP#10Renesas Electronics Corporation720559-R5F104LEAFP#10-NDkr.19.46000Parametric Equivalent
R5F104LEAFP#30Renesas Electronics Corporation797R5F104LEAFP#30-NDkr.19.46000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types