R5F100MLDFA#30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.20.79643
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 160
Unit Price: kr.34.17000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.20.01536
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.20.18674
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.31.63407
Datasheet
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100MLDFA#30

DigiKey Part Number
559-R5F100MLDFA#30-ND
Manufacturer
Manufacturer Product Number
R5F100MLDFA#30
Description
IC MCU 16BIT 512KB FLASH 80LQFP
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 17x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
80-LQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
64
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100MLAFA#10Renesas Electronics Corporation0559-R5F100MLAFA#10-NDkr.20.79643Parametric Equivalent
R5F100MLAFA#30Renesas Electronics Corporation160R5F100MLAFA#30-NDkr.34.17000Parametric Equivalent
R5F100MLAFB#10Renesas Electronics Corporation0559-R5F100MLAFB#10-NDkr.20.01536Parametric Equivalent
R5F100MLDFA#10Renesas Electronics Corporation0559-R5F100MLDFA#10-NDkr.20.18674Parametric Equivalent
R5F100MLDFB#10Renesas Electronics Corporation0559-R5F100MLDFB#10-NDkr.31.63407Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types