
R5F100MLAFA#30 | |
|---|---|
DigiKey Part Number | R5F100MLAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100MLAFA#30 |
Description | IC MCU 16BIT 512KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 64 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100MLAFA#10 | Renesas Electronics Corporation | 0 | 559-R5F100MLAFA#10-ND | kr.20.79643 | Parametric Equivalent |
| R5F100MLAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100MLAFB#10-ND | kr.20.01536 | Parametric Equivalent |
| R5F100MLDFA#10 | Renesas Electronics Corporation | 0 | 559-R5F100MLDFA#10-ND | kr.20.18674 | Parametric Equivalent |
| R5F100MLDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100MLDFB#10-ND | kr.31.63407 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.17000 | kr.34.17 |
| 10 | kr.26.06400 | kr.260.64 |
| 90 | kr.21.95044 | kr.1,975.54 |
| Unit Price without VAT: | kr.34.17000 |
|---|---|
| Unit Price with VAT: | kr.42.71250 |

