R1LP0108ESF-5SI#S1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 1.937
Unit Price: kr.21.05000
Datasheet
SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LP0108ESF-5SI#S1

DigiKey Part Number
R1LP0108ESF-5SI#S1TR-ND - Tape & Reel (TR)
R1LP0108ESF-5SI#S1CT-ND - Cut Tape (CT)
R1LP0108ESF-5SI#S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1LP0108ESF-5SI#S1
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
R1LP0108ESF-5SI#S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
55 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
32-TSOP I
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1LP0108ESA-5SI#S1Renesas Electronics Corporation1.937R1LP0108ESA-5SI#S1CT-NDkr.21.05000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types