SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LP0108ESA-5SI#S1

DigiKey Part Number
R1LP0108ESA-5SI#S1TR-ND - Tape & Reel (TR)
R1LP0108ESA-5SI#S1CT-ND - Cut Tape (CT)
R1LP0108ESA-5SI#S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1LP0108ESA-5SI#S1
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
R1LP0108ESA-5SI#S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
55 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
32-TSOP I
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.05000kr.21.05
10kr.19.66000kr.196.60
25kr.19.08840kr.477.21
50kr.18.65360kr.932.68
100kr.18.21800kr.1,821.80
250kr.17.64344kr.4,410.86
500kr.17.21196kr.8,605.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.78471kr.16,784.71
2.000kr.16.36310kr.32,726.20
3.000kr.16.11962kr.48,358.86
Manufacturers Standard Package
Unit Price without VAT:kr.21.05000
Unit Price with VAT:kr.26.31250