Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS8502-AX-N | |
|---|---|
DigiKey Part Number | 559-PS8502-AX-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS8502-AX-N |
Description | HI-SPD OPTOCPLR 8-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8501-AX | Renesas Electronics Corporation | 345 | 559-1169-ND | kr.22.19000 | Parametric Equivalent |
| PS8501-AX-N | Renesas Electronics Corporation | 0 | 559-PS8501-AX-NTR-ND | kr.11.32840 | Parametric Equivalent |
| PS8501-V-AX | Renesas Electronics Corporation | 0 | 559-PS8501-V-AX-ND | kr.25.87000 | Parametric Equivalent |
| PS8502-AX-R | Renesas Electronics Corporation | 0 | 559-PS8502-AX-RTR-ND | kr.11.63140 | Parametric Equivalent |
| PS8502-V-AX | Renesas Electronics Corporation | 930 | 559-PS8502-V-AX-ND | kr.25.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.11.63140 | kr.581.57 |
| 100 | kr.11.06460 | kr.1,106.46 |
| 150 | kr.10.78093 | kr.1,617.14 |
| 250 | kr.10.64232 | kr.2,660.58 |
| Unit Price without VAT: | kr.11.63140 |
|---|---|
| Unit Price with VAT: | kr.14.53925 |



