
PS8501-AX | |
|---|---|
DigiKey Part Number | 559-1169-ND |
Manufacturer | |
Manufacturer Product Number | PS8501-AX |
Description | OPTOISOLTR 5KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | PS8501-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 220ns, 350ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 50 | kr.13.57900 | kr.678.95 |
| 100 | kr.12.70540 | kr.1,270.54 |
| 500 | kr.11.15232 | kr.5,576.16 |
| 1.000 | kr.10.64689 | kr.10,646.89 |
| 2.000 | kr.10.21897 | kr.20,437.94 |
| 5.000 | kr.9.75297 | kr.48,764.85 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |

