Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2911-1-V-F3-L-AX | |
|---|---|
DigiKey Part Number | 559-1550-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2911-1-V-F3-L-AX |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output / Channel 40mA |
Part Status Not For New Designs | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 150% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 40µs, 120µs | Package / Case 4-SMD, Flat Leads |
Rise / Fall Time (Typ) 5µs, 10µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2911-1-AX-L | Renesas Electronics Corporation | 0 | 559-PS2911-1-AX-L-ND | kr.17.11920 | Parametric Equivalent |
| PS2911-1-AX/L | Renesas Electronics Corporation | 0 | 559-PS2911-1-AX/L-ND | kr.17.11920 | Parametric Equivalent |
| PS2911-1-F3-AX-L | Renesas Electronics Corporation | 0 | 559-PS2911-1-F3-AX-LTR-ND | kr.5.56525 | Parametric Equivalent |
| PS2911-1-F3-AX/L | Renesas Electronics Corporation | 0 | 559-PS2911-1-F3-AX/LTR-ND | kr.5.56525 | Parametric Equivalent |
| PS2911-1-V-AX-L | Renesas Electronics Corporation | 0 | 559-PS2911-1-V-AX-L-ND | kr.17.51480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.6.82200 | kr.23,877.00 |
| 7.000 | kr.6.58490 | kr.46,094.30 |
| Unit Price without VAT: | kr.6.82200 |
|---|---|
| Unit Price with VAT: | kr.8.52750 |


