Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2911-1-V-F3-AX/L | |
|---|---|
DigiKey Part Number | 559-PS2911-1-V-F3-AX/LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2911-1-V-F3-AX/L |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output / Channel 40mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 150% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 40µs, 120µs | Package / Case 4-SMD, Flat Leads |
Rise / Fall Time (Typ) 5µs, 10µs | Supplier Device Package 4-Mini-Flat |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2911-1-AX-L | Renesas Electronics Corporation | 0 | 559-PS2911-1-AX-L-ND | kr.17.11920 | Parametric Equivalent |
| PS2911-1-AX/L | Renesas Electronics Corporation | 0 | 559-PS2911-1-AX/L-ND | kr.17.11920 | Parametric Equivalent |
| PS2911-1-F3-AX-L | Renesas Electronics Corporation | 0 | 559-PS2911-1-F3-AX-LTR-ND | kr.5.56525 | Parametric Equivalent |
| PS2911-1-F3-AX/L | Renesas Electronics Corporation | 0 | 559-PS2911-1-F3-AX/LTR-ND | kr.5.56525 | Parametric Equivalent |
| PS2911-1-F3-L-AX | Renesas Electronics Corporation | 0 | 559-1548-2-ND | kr.5.78809 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.6.63925 | kr.23,237.38 |
| Unit Price without VAT: | kr.6.63925 |
|---|---|
| Unit Price with VAT: | kr.8.29906 |



