Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2802-4-V-F3-A/Y | |
|---|---|
DigiKey Part Number | 559-PS2802-4-V-F3-A/YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2802-4-V-F3-A/Y |
Description | OPTOCOUPLER 16-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 200µs, 200µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Input Type DC | Supplier Device Package 16-SSOP |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2802-4-A | Renesas Electronics Corporation | 4.203 | 559-1042-ND | kr.47.11000 | Parametric Equivalent |
| PS2802-4-A-N | Renesas Electronics Corporation | 0 | 559-PS2802-4-A-N-ND | kr.30.82500 | Parametric Equivalent |
| PS2802-4-A-Y | Renesas Electronics Corporation | 0 | 559-PS2802-4-A-Y-ND | kr.30.82500 | Parametric Equivalent |
| PS2802-4-F3-A | Renesas Electronics Corporation | 5.506 | 559-1103-1-ND | kr.22.89000 | Parametric Equivalent |
| PS2802-4-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2802-4-F3-A-NTR-ND | kr.9.58156 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.66672 | kr.24,166.80 |
| 5.000 | kr.9.47523 | kr.47,376.15 |
| Unit Price without VAT: | kr.9.66672 |
|---|---|
| Unit Price with VAT: | kr.12.08340 |


