
PS2802-4-F3-A | |
|---|---|
DigiKey Part Number | 559-1103-2-ND - Tape & Reel (TR) 559-1103-1-ND - Cut Tape (CT) 559-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2802-4-F3-A |
Description | OPTOISO 2.5KV 4CH DARL 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 200µs, 200µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.21000 | kr.22.21 |
| 10 | kr.16.26900 | kr.162.69 |
| 100 | kr.12.74240 | kr.1,274.24 |
| 500 | kr.11.19578 | kr.5,597.89 |
| 1.000 | kr.10.77120 | kr.10,771.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.14364 | kr.25,359.10 |
| 5.000 | kr.9.80229 | kr.49,011.45 |
| Unit Price without VAT: | kr.22.21000 |
|---|---|
| Unit Price with VAT: | kr.27.76250 |










