


PS2705-1-F3-A | |
---|---|
DigiKey Part Number | 559-1030-2-ND - Tape & Reel (TR) 559-1030-1-ND - Cut Tape (CT) 559-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2705-1-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.89000 | kr.5.89 |
10 | kr.4.12800 | kr.41.28 |
100 | kr.3.03740 | kr.303.74 |
500 | kr.2.55180 | kr.1,275.90 |
1.000 | kr.2.39270 | kr.2,392.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.2.16377 | kr.7,573.19 |
7.000 | kr.2.06362 | kr.14,445.34 |
10.500 | kr.2.01232 | kr.21,129.36 |
17.500 | kr.1.95442 | kr.34,202.35 |
24.500 | kr.1.92003 | kr.47,040.74 |
Unit Price without VAT: | kr.5.89000 |
---|---|
Unit Price with VAT: | kr.7.36250 |