Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2705A-1-F3-A

DigiKey Part Number
559-1031-2-ND - Tape & Reel (TR)
559-1031-1-ND - Cut Tape (CT)
559-1031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2705A-1-F3-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
70V
Series
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
300% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
5µs, 7µs
Supplier Device Package
4-SOP
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2705A-1-ARenesas Electronics Corporation15.681559-1156-NDkr.13.82000Parametric Equivalent
PS2705A-1-V-F3-ARenesas Electronics Corporation6.964559-PS2705A-1-V-F3-ACT-NDkr.6.97000Parametric Equivalent
PS2705A-1-ACEL18PS2705A-1-NDkr.5.83000Parametric Equivalent
In-Stock: 401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.5.37600kr.53.76
100kr.3.99740kr.399.74
500kr.3.38480kr.1,692.40
1.000kr.3.18452kr.3,184.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.89644kr.10,137.54
7.000kr.2.77048kr.19,393.36
10.500kr.2.70601kr.28,413.10
17.500kr.2.63324kr.46,081.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750