
PS2703-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2703-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2703-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2703-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2703-1-V-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 120V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 10µs, 10µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2703-1-A | Renesas Electronics Corporation | 1.471 | 559-1091-ND | kr.15.72000 | Parametric Equivalent |
| PS2703-1-F3-A | Renesas Electronics Corporation | 10.314 | 559-1155-1-ND | kr.6.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.5.37600 | kr.53.76 |
| 100 | kr.3.99740 | kr.399.74 |
| 500 | kr.3.38480 | kr.1,692.40 |
| 1.000 | kr.3.18452 | kr.3,184.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.89644 | kr.10,137.54 |
| 7.000 | kr.2.77048 | kr.19,393.36 |
| 10.500 | kr.2.70601 | kr.28,413.10 |
| 17.500 | kr.2.63324 | kr.46,081.70 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

