
PS2703-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1155-2-ND - Tape & Reel (TR) 559-1155-1-ND - Cut Tape (CT) 559-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2703-1-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 10µs, 10µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 120V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.44200 | kr.44.42 |
| 100 | kr.3.28130 | kr.328.13 |
| 500 | kr.2.76352 | kr.1,381.76 |
| 1.000 | kr.2.59405 | kr.2,594.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.35012 | kr.8,225.42 |
| 7.000 | kr.2.24346 | kr.15,704.22 |
| 10.500 | kr.2.18882 | kr.22,982.61 |
| 17.500 | kr.2.12719 | kr.37,225.83 |
| 24.500 | kr.2.09055 | kr.51,218.47 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |


