Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2703-1-A-R | |
|---|---|
DigiKey Part Number | 559-PS2703-1-A-R-ND |
Manufacturer | |
Manufacturer Product Number | PS2703-1-A-R |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 120V |
Packaging Tray | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 13µs, 11µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 10µs, 10µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2703-1-A | Renesas Electronics Corporation | 1.471 | 559-1091-ND | kr.15.72000 | Parametric Equivalent |
| PS2703-1-A-F | Renesas Electronics Corporation | 0 | 559-PS2703-1-A-F-ND | kr.8.21050 | Parametric Equivalent |
| PS2703-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2703-1-A-N-ND | kr.8.21050 | Parametric Equivalent |
| PS2703-1-A-Q | Renesas Electronics Corporation | 0 | 559-PS2703-1-A-Q-ND | kr.8.21050 | Parametric Equivalent |
| PS2703-1-A-S | Renesas Electronics Corporation | 0 | 559-PS2703-1-A-S-ND | kr.8.21050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.8.21050 | kr.164.21 |
| Unit Price without VAT: | kr.8.21050 |
|---|---|
| Unit Price with VAT: | kr.10.26313 |


