PS2701-1-V-F3-A-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.09400
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.09400
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.46454
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.46454
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.35931
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.35931
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.35931
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.09400
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.71004
Datasheet
New at DigiKey
Image for PS2701-1-V-F3-A-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2701-1-V-F3-A-P

DigiKey Part Number
559-PS2701-1-V-F3-A-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2701-1-V-F3-A-P
Description
OPTOCOUPLER 4-PIN SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Current - Output / Channel
80mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
150% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 4µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
4-SOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2701-1-A-PRenesas Electronics Corporation0559-PS2701-1-A-P-NDkr.3.09400Parametric Equivalent
PS2701-1-A/PRenesas Electronics Corporation0559-PS2701-1-A/P-NDkr.3.09400Parametric Equivalent
PS2701-1-F3-A-PRenesas Electronics Corporation0559-PS2701-1-F3-A-PTR-NDkr.1.46454Parametric Equivalent
PS2701-1-F3-A-PLNRenesas Electronics Corporation0559-PS2701-1-F3-A-PLNTR-NDkr.1.46454Parametric Equivalent
PS2701-1-F3-A/PRenesas Electronics Corporation0559-PS2701-1-F3-A/PTR-NDkr.1.35931Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.85508kr.6,492.78
Manufacturers Standard Package
Unit Price without VAT:kr.1.85508
Unit Price with VAT:kr.2.31885