Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2701-1-A/P | |
|---|---|
DigiKey Part Number | 559-PS2701-1-A/P-ND |
Manufacturer | |
Manufacturer Product Number | PS2701-1-A/P |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Strip | Current - Output / Channel 80mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 150% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 4µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2701-1-A-P | Renesas Electronics Corporation | 0 | 559-PS2701-1-A-P-ND | kr.3.09400 | Parametric Equivalent |
| PS2701-1-F3-A-P | Renesas Electronics Corporation | 0 | 559-PS2701-1-F3-A-PTR-ND | kr.1.35931 | Parametric Equivalent |
| PS2701-1-F3-A-PLN | Renesas Electronics Corporation | 0 | 559-PS2701-1-F3-A-PLNTR-ND | kr.1.35931 | Parametric Equivalent |
| PS2701-1-F3-A/P | Renesas Electronics Corporation | 0 | 559-PS2701-1-F3-A/PTR-ND | kr.1.35931 | Parametric Equivalent |
| PS2701-1-F3-A/PL | Renesas Electronics Corporation | 0 | 559-PS2701-1-F3-A/PLTR-ND | kr.1.35931 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.3.09400 | kr.61.88 |
| Unit Price without VAT: | kr.3.09400 |
|---|---|
| Unit Price with VAT: | kr.3.86750 |


