PS2562L2-1-A-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 755
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.26070
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.26070
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5.688
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.92908
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.72563
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.72563
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.92908
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.92908
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 52.924
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.737
Unit Price: kr.9.32000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.980
Unit Price: kr.9.95000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 272
Unit Price: kr.8.31000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.955
Unit Price: kr.9.51000
Datasheet
New at DigiKey
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2562L2-1-A-N

DigiKey Part Number
559-PS2562L2-1-A-N-ND
Manufacturer
Manufacturer Product Number
PS2562L2-1-A-N
Description
OPTOCOUPLER 4-PIN DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
200mA
Packaging
Tray
Voltage - Forward (Vf) (Typ)
1.17V
Part Status
Active
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
200% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
100µs, 100µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SMD
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2502L-1-ARenesas Electronics Corporation755559-1077-NDkr.8.05000Parametric Equivalent
PS2502L-1-A-NRenesas Electronics Corporation0559-PS2502L-1-A-N-NDkr.3.26070Parametric Equivalent
PS2502L-1-A-RRenesas Electronics Corporation0559-PS2502L-1-A-R-NDkr.3.26070Parametric Equivalent
PS2502L-1-F3-ARenesas Electronics Corporation5.688559-1078-1-NDkr.8.05000Parametric Equivalent
PS2502L-1-F3-A-NRenesas Electronics Corporation0559-PS2502L-1-F3-A-NTR-NDkr.2.92908Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.3.36340kr.336.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.36340
Unit Price with VAT:kr.4.20425