Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2502L-1-F3-A-P | |
|---|---|
DigiKey Part Number | 559-PS2502L-1-F3-A-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2502L-1-F3-A-P |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 200mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2502L-1-A | Renesas Electronics Corporation | 755 | 559-1077-ND | kr.8.05000 | Parametric Equivalent |
| PS2502L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A-N-ND | kr.3.26070 | Parametric Equivalent |
| PS2502L-1-A-R | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A-R-ND | kr.3.26070 | Parametric Equivalent |
| PS2502L-1-F3-A | Renesas Electronics Corporation | 5.688 | 559-1078-1-ND | kr.8.05000 | Parametric Equivalent |
| PS2502L-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2502L-1-F3-A-NTR-ND | kr.2.92908 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.72563 | kr.5,451.26 |
| 4.000 | kr.2.65386 | kr.10,615.44 |
| 6.000 | kr.2.61793 | kr.15,707.58 |
| 10.000 | kr.2.57812 | kr.25,781.20 |
| 14.000 | kr.2.55486 | kr.35,768.04 |
| 20.000 | kr.2.53248 | kr.50,649.60 |
| Unit Price without VAT: | kr.2.72563 |
|---|---|
| Unit Price with VAT: | kr.3.40704 |



