Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2562L-1-F3-A

DigiKey Part Number
559-1190-2-ND - Tape & Reel (TR)
559-1190-1-ND - Cut Tape (CT)
559-1190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2562L-1-F3-A
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
200mA
Series
Voltage - Forward (Vf) (Typ)
1.17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
80 mA
Part Status
Active
Vce Saturation (Max)
1V
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
200% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
100µs, 100µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.924
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.5.99800kr.59.98
100kr.4.48110kr.448.11
500kr.3.80844kr.1,904.22
1.000kr.3.58857kr.3,588.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.40208kr.6,804.16
4.000kr.3.24405kr.12,976.20
6.000kr.3.16312kr.18,978.72
10.000kr.3.07177kr.30,717.70
14.000kr.3.01750kr.42,245.00
20.000kr.2.96457kr.59,291.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500