
PS2561L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1023-2-ND - Tape & Reel (TR) 559-1023-1-ND - Cut Tape (CT) 559-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2561L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561L-1-A | Renesas Electronics Corporation | 2.851 | 559-1086-ND | kr.5.64000 | Parametric Equivalent |
| PS2561L-1-V-A | Renesas Electronics Corporation | 2.034 | 559-1144-ND | kr.6.09000 | Parametric Equivalent |
| PS2561L-1-V-F3-A | Renesas Electronics Corporation | 6.135 | 559-PS2561L-1-V-F3-ACT-ND | kr.5.83000 | Parametric Equivalent |
| PS2561L-1-V-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2561L-1-V-F3-A-NTR-ND | kr.1.95272 | Parametric Equivalent |
| PS2561L-1-V-F3-A-Q | Renesas Electronics Corporation | 0 | 559-PS2561L-1-V-F3-A-QTR-ND | kr.1.95272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.58200 | kr.35.82 |
| 100 | kr.2.61720 | kr.261.72 |
| 500 | kr.2.18604 | kr.1,093.02 |
| 1.000 | kr.2.04471 | kr.2,044.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.92464 | kr.3,849.28 |
| 4.000 | kr.1.82278 | kr.7,291.12 |
| 6.000 | kr.1.77055 | kr.10,623.30 |
| 10.000 | kr.1.71160 | kr.17,116.00 |
| 14.000 | kr.1.67654 | kr.23,471.56 |
| 20.000 | kr.1.64235 | kr.32,847.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |


