Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561A-1Y-V-A-H | |
|---|---|
DigiKey Part Number | 559-PS2561A-1Y-V-A-H-ND |
Manufacturer | |
Manufacturer Product Number | PS2561A-1Y-V-A-H |
Description | Linear IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Packaging Tray | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501A-1-A-H | Renesas Electronics Corporation | 0 | 559-PS2501A-1-A-H-ND | kr.1.40240 | Parametric Equivalent |
| PS2561A-1-A-H | Renesas Electronics Corporation | 0 | 559-PS2561A-1-A-H-ND | kr.1.80690 | Parametric Equivalent |
| PS2561A-1-H-A | Renesas Electronics Corporation | 10.133 | 559-1716-ND | kr.3.42000 | Parametric Equivalent |
| PS2561A-1-V-A-H | Renesas Electronics Corporation | 0 | 559-PS2561A-1-V-A-H-ND | kr.1.49880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1.70100 | kr.170.10 |
| Unit Price without VAT: | kr.1.70100 |
|---|---|
| Unit Price with VAT: | kr.2.12625 |



