PS2561A-1-A-H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.40240
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 10.133
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.49880
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.70100
Datasheet
New at DigiKey
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2561A-1-A-H

DigiKey Part Number
559-PS2561A-1-A-H-ND
Manufacturer
Manufacturer Product Number
PS2561A-1-A-H
Description
Linear IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
70V
Packaging
Tray
Current - Output / Channel
30mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
30 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
160% @ 5mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
3µs, 5µs
Package / Case
4-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2501A-1-A-HRenesas Electronics Corporation0559-PS2501A-1-A-H-NDkr.1.40240Parametric Equivalent
PS2561A-1-H-ARenesas Electronics Corporation10.133559-1716-NDkr.3.42000Parametric Equivalent
PS2561A-1-V-A-HRenesas Electronics Corporation0559-PS2561A-1-V-A-H-NDkr.1.49880Parametric Equivalent
PS2561A-1Y-V-A-HRenesas Electronics Corporation0559-PS2561A-1Y-V-A-H-NDkr.1.70100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.1.80690kr.180.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.80690
Unit Price with VAT:kr.2.25863