PS2533-1-A/KJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4.812
Unit Price: kr.13.44000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.97860
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.97860
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.97860
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.97860
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.353
Unit Price: kr.13.44000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.97860
Datasheet
New at DigiKey
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2533-1-A/KJ

DigiKey Part Number
559-PS2533-1-A/KJ-ND
Manufacturer
Manufacturer Product Number
PS2533-1-A/KJ
Description
OPTOCOUPLER 4-PIN DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
350V
Packaging
Tube
Current - Output / Channel
150mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
80 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
1V
Current Transfer Ratio (Min)
1500% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
6500% @ 1mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
100µs, 100µs
Package / Case
4-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2533-1-ARenesas Electronics Corporation4.812559-1020-NDkr.13.44000Parametric Equivalent
PS2533-1-A-KRenesas Electronics Corporation0559-PS2533-1-A-K-NDkr.5.97860Parametric Equivalent
PS2533-1-A-NRenesas Electronics Corporation0559-PS2533-1-A-N-NDkr.5.97860Parametric Equivalent
PS2533-1-A/KRenesas Electronics Corporation0559-PS2533-1-A/K-NDkr.5.97860Parametric Equivalent
PS2533-1-A/NJRenesas Electronics Corporation0559-PS2533-1-A/NJ-NDkr.5.97860Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.5.97860kr.597.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.97860
Unit Price with VAT:kr.7.47325