Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2533-1-A-K | |
|---|---|
DigiKey Part Number | 559-PS2533-1-A-K-ND |
Manufacturer | |
Manufacturer Product Number | PS2533-1-A-K |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 350V |
Packaging Tray | Current - Output / Channel 150mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 1V |
Current Transfer Ratio (Min) 1500% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 6500% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2533-1-A | Renesas Electronics Corporation | 4.812 | 559-1020-ND | kr.13.44000 | Parametric Equivalent |
| PS2533-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2533-1-A-N-ND | kr.5.97860 | Parametric Equivalent |
| PS2533-1-A/K | Renesas Electronics Corporation | 0 | 559-PS2533-1-A/K-ND | kr.5.97860 | Parametric Equivalent |
| PS2533-1-A/KJ | Renesas Electronics Corporation | 0 | 559-PS2533-1-A/KJ-ND | kr.5.97860 | Parametric Equivalent |
| PS2533-1-A/NJ | Renesas Electronics Corporation | 0 | 559-PS2533-1-A/NJ-ND | kr.5.97860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.97860 | kr.597.86 |
| Unit Price without VAT: | kr.5.97860 |
|---|---|
| Unit Price with VAT: | kr.7.47325 |



