ISL88001IH26Z-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 247
Unit Price: kr.11.15000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.785
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.800
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.763
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


onsemi
In Stock: 253
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4.027
Unit Price: kr.3.72000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2.413
Unit Price: kr.3.33000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.506
Unit Price: kr.2.95000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88001IH26Z-T

DigiKey Part Number
ISL88001IH26Z-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL88001IH26Z-T
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88001IH26Z-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Renesas Electronics Corporation
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL88001IH26Z-T7ARenesas Electronics Corporation247ISL88001IH26Z-T7ACT-NDkr.11.15000Parametric Equivalent
ISL88001IH26Z-TKRenesas Electronics Corporation1.785ISL88001IH26Z-TKCT-NDkr.10.90000Parametric Equivalent
APX809-26SAG-7Diodes Incorporated1.800APX809-26SAGDICT-NDkr.1.54000Parametric Equivalent
APX809-26SRG-7Diodes Incorporated3.763APX809-26SRGDICT-NDkr.1.54000Parametric Equivalent
CAT809RTBI-GT3onsemi253CAT809RTBI-GT3OSCT-NDkr.3.01000Parametric Equivalent
Last Time Buy
Last Time Buy Date: 16/08/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.02155kr.18,064.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.02155
Unit Price with VAT:kr.7.52694