ISL8023IRTAJZ-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.81066
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.07707
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 315
Unit Price: kr.10.78000
Datasheet
Image for ISL8023IRTAJZ-T7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8023IRTAJZ-T7

DigiKey Part Number
ISL8023IRTAJZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8023IRTAJZ-T7
Description
IC REG BUCK ADJ 3A 16TQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8023IRTAJZ-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
490kHz ~ 4.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-TQFN (3x3)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL8023AIRTAJZ-TRenesas Electronics Corporation0ISL8023AIRTAJZ-T-NDkr.4.81066Parametric Equivalent
ISL8023IRTAJZ-TRenesas Electronics Corporation0ISL8023IRTAJZ-T-NDkr.5.07707Parametric Equivalent
ISL8023IRTAJZ-T7ARenesas Electronics Corporation315ISL8023IRTAJZ-T7ACT-NDkr.10.78000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.07707kr.25,385.35
Unit Price without VAT:kr.5.07707
Unit Price with VAT:kr.6.34634