Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL8023AIRTAJZ-T | |
|---|---|
DigiKey Part Number | ISL8023AIRTAJZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8023AIRTAJZ-T |
Description | IC REG BUCK ADJ 3A 16TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8023AIRTAJZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 490kHz ~ 4.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TQFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8023IRTAJZ-T | Renesas Electronics Corporation | 0 | ISL8023IRTAJZ-T-ND | kr.5.07707 | Parametric Equivalent |
| ISL8023IRTAJZ-T7 | Renesas Electronics Corporation | 0 | ISL8023IRTAJZ-T7-ND | kr.5.07707 | Parametric Equivalent |
| ISL8023IRTAJZ-T7A | Renesas Electronics Corporation | 315 | ISL8023IRTAJZ-T7ACT-ND | kr.10.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.81066 | kr.28,863.96 |
| 12.000 | kr.4.71670 | kr.56,600.40 |
| Unit Price without VAT: | kr.4.81066 |
|---|---|
| Unit Price with VAT: | kr.6.01333 |

