


ISL6840IUZ-T | |
|---|---|
DigiKey Part Number | ISL6840IUZ-TTR-ND - Tape & Reel (TR) ISL6840IUZ-TCT-ND - Cut Tape (CT) ISL6840IUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6840IUZ-T |
Description | IC REG CTRLR BOOST/FLYBACK 8MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6840IUZ-T Models |
Category | Current - Supply 5.5 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Industrial Power Systems | Supplier Device Package 8-MSOP |
Voltage - Supply 7.5V ~ 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C42AYMM | Microchip Technology | 0 | 576-2288-ND | kr.5.07200 | Similar |
| MIC38C42AYMM-TR | Microchip Technology | 0 | MIC38C42AYMM-TR-ND | kr.5.07200 | Similar |
| MIC38C43AYMM | Microchip Technology | 0 | 576-1774-5-ND | kr.12.42640 | Similar |
| MIC38C43AYMM-TR | Microchip Technology | 0 | MIC38C43AYMM-TR-ND | kr.5.07200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 10 | kr.15.38700 | kr.153.87 |
| 25 | kr.14.10000 | kr.352.50 |
| 100 | kr.12.68760 | kr.1,268.76 |
| 250 | kr.12.01380 | kr.3,003.45 |
| 500 | kr.11.60752 | kr.5,803.76 |
| 1.000 | kr.11.27322 | kr.11,273.22 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |

