ISL32492EIBZ-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.95985
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.11.90228
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: kr.30.66000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.36.35000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: kr.36.67000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.224
Unit Price: kr.30.08000
Datasheet

Direct


Analog Devices Inc.
In Stock: 199
Unit Price: kr.38.59000
Datasheet

Direct


Analog Devices Inc.
In Stock: 2.749
Unit Price: kr.38.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: kr.29.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 25.681
Unit Price: kr.29.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.235
Unit Price: kr.53.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.32.50012
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.605
Unit Price: kr.37.06000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32492EIBZ-T

DigiKey Part Number
20-ISL32492EIBZ-TTR-ND - Tape & Reel (TR)
20-ISL32492EIBZ-TCT-ND - Cut Tape (CT)
20-ISL32492EIBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32492EIBZ-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32492EIBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.89000kr.21.89
10kr.16.44800kr.164.48
25kr.15.09120kr.377.28
100kr.13.59810kr.1,359.81
250kr.12.88600kr.3,221.50
500kr.12.45696kr.6,228.48
1.000kr.12.10381kr.12,103.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.73102kr.29,327.55
5.000kr.11.50642kr.57,532.10
Manufacturers Standard Package
Unit Price without VAT:kr.21.89000
Unit Price with VAT:kr.27.36250