
SP1485EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP1485EEN-L/TR-ND - Tape & Reel (TR) 1016-SP1485EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP1485EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1485EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP1485EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.73200 | kr.67.32 |
| 25 | kr.6.10320 | kr.152.58 |
| 100 | kr.5.41210 | kr.541.21 |
| 250 | kr.5.08252 | kr.1,270.63 |
| 500 | kr.4.88372 | kr.2,441.86 |
| 1.000 | kr.4.82057 | kr.4,820.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.54722 | kr.11,368.05 |
| 5.000 | kr.4.44305 | kr.22,215.25 |
| 7.500 | kr.4.39091 | kr.32,931.82 |
| 12.500 | kr.4.33313 | kr.54,164.12 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

