
ISL32478EIBZ-T | |
---|---|
DigiKey Part Number | 20-ISL32478EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL32478EIBZ-TCT-ND - Cut Tape (CT) 20-ISL32478EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32478EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32478EIBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 15Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.53000 | kr.30.53 |
10 | kr.20.29400 | kr.202.94 |
25 | kr.17.64080 | kr.441.02 |
100 | kr.14.66620 | kr.1,466.62 |
250 | kr.13.22060 | kr.3,305.15 |
500 | kr.12.33920 | kr.6,169.60 |
1.000 | kr.11.60691 | kr.11,606.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.11.47410 | kr.28,685.25 |
5.000 | kr.11.25343 | kr.56,267.15 |
Unit Price without VAT: | kr.30.53000 |
---|---|
Unit Price with VAT: | kr.38.16250 |