ISL32457EIBZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.52607
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 193
Unit Price: kr.5.69000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.28520
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.39000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.45000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 289
Unit Price: kr.0.00000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32457EIBZ-T

DigiKey Part Number
ISL32457EIBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32457EIBZ-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32457EIBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL32432EIBZ-TRenesas Electronics Corporation0ISL32432EIBZ-T-NDkr.2.52607Parametric Equivalent
ISL32432EIBZ-T7ARenesas Electronics Corporation193ISL32432EIBZ-T7ACT-NDkr.5.69000Parametric Equivalent
ISL32437EIBZ-TRenesas Electronics Corporation0ISL32437EIBZ-T-NDkr.3.28520Parametric Equivalent
ISL32437EIBZ-T7ARenesas Electronics Corporation0ISL32437EIBZ-T7ATR-NDkr.0.00000Parametric Equivalent
ISL32452EIBZ-TRenesas Electronics Corporation020-ISL32452EIBZ-TCT-NDkr.5.39000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.41208kr.71,030.20
Manufacturers Standard Package
Unit Price without VAT:kr.28.41208
Unit Price with VAT:kr.35.51510