1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32457EIBZ-T7A

DigiKey Part Number
ISL32457EIBZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32457EIBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL32457EIBZRenesas Electronics Corporation0ISL32457EIBZ-NDkr.28.41206MFR Recommended
ISL32432EIBZ-TRenesas Electronics Corporation0ISL32432EIBZ-T-NDkr.18.84375Parametric Equivalent
ISL32432EIBZ-T7ARenesas Electronics Corporation183ISL32432EIBZ-T7ACT-NDkr.42.48000Parametric Equivalent
ISL32437EIBZ-TRenesas Electronics Corporation0ISL32437EIBZ-T-NDkr.24.50664Parametric Equivalent
ISL32452EIBZ-TRenesas Electronics Corporation020-ISL32452EIBZ-TCT-NDkr.40.20000Parametric Equivalent
In-Stock: 289
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types