ISL28233FBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.13.17142
Datasheet

Similar


Texas Instruments
In Stock: 9.217
Unit Price: kr.8.84000
Datasheet

Similar


Texas Instruments
In Stock: 6.979
Unit Price: kr.8.90000
Datasheet

Similar


Texas Instruments
In Stock: 4.235
Unit Price: kr.12.84000
Datasheet

Similar


Texas Instruments
In Stock: 1.955
Unit Price: kr.10.97000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.8.45000
Datasheet

Similar


STMicroelectronics
In Stock: 2.609
Unit Price: kr.11.35000
Datasheet
X9C503SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X9C503SZ
8-SOIC

ISL28233FBZ-T7A

DigiKey Part Number
ISL28233FBZ-T7ATR-ND - Tape & Reel (TR)
ISL28233FBZ-T7ACT-ND - Cut Tape (CT)
ISL28233FBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28233FBZ-T7A
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
180 pA
Voltage - Input Offset
2 µV
Current - Supply
18µA (x2 Channels)
Current - Output / Channel
19 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types