
OPA2313IDR | |
|---|---|
DigiKey Part Number | 296-40446-2-ND - Tape & Reel (TR) 296-40446-1-ND - Cut Tape (CT) 296-40446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2313IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2313IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.6.45600 | kr.64.56 |
| 25 | kr.5.85400 | kr.146.35 |
| 100 | kr.5.18970 | kr.518.97 |
| 250 | kr.4.87260 | kr.1,218.15 |
| 500 | kr.4.68154 | kr.2,340.77 |
| 1.000 | kr.4.52416 | kr.4,524.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.88612 | kr.9,715.30 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |

