
ISL28230CRZ-T7A | |
|---|---|
DigiKey Part Number | ISL28230CRZ-T7ATR-ND - Tape & Reel (TR) ISL28230CRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28230CRZ-T7A |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-VDFN Exposed Pad |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 250 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28230CRZ | Renesas Electronics Corporation | 2.092 | 20-ISL28230CRZ-ND | kr.14.07000 | MFR Recommended |
| AS2333FGE-7 | Diodes Incorporated | 5.061 | 31-AS2333FGE-7CT-ND | kr.2.35000 | Similar |
| OPA2313IDRGR | Texas Instruments | 2.728 | 296-OPA2313IDRGRCT-ND | kr.9.00000 | Similar |
| OPA2313IDRGT | Texas Instruments | 3.063 | 296-35658-1-ND | kr.10.52000 | Similar |
| OPA2314AIDRBR | Texas Instruments | 4.956 | 296-29479-1-ND | kr.11.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.12.88900 | kr.128.89 |
| 25 | kr.11.79000 | kr.294.75 |
| 100 | kr.10.58080 | kr.1,058.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.32016 | kr.3,080.04 |
| 500 | kr.11.05480 | kr.5,527.40 |
| 1.250 | kr.9.32335 | kr.11,654.19 |
| 2.500 | kr.8.85718 | kr.22,142.95 |
| 6.250 | kr.8.52421 | kr.53,276.31 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

