Parametric Equivalent

ICL7665SIBAZ-T | |
|---|---|
DigiKey Part Number | ICL7665SIBAZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7665SIBAZ-T |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7665SIBAZ-T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active High |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Last Time Buy | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7665SAIBAZA-T | Renesas Electronics Corporation | 5.341 | ICL7665SAIBAZA-TCT-ND | kr.40.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.16.89103 | kr.84,455.15 |
| Unit Price without VAT: | kr.16.89103 |
|---|---|
| Unit Price with VAT: | kr.21.11379 |


